Reference Only
1028-043-1205
Automotive Connectors BACKSHELL ADP
Datasheet
1028-043-1205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Plastic | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
690In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $20.60 | |
| $2.03 | $101.50 | |
| $1.98 | $495.00 | |
| $1.95 | $975.00 | |
| $1.92 | $1,920.00 | |
| $1.89 | $4,725.00 | |
| $1.86 | $9,300.00 | |
| $1.83 | $13,725.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 DT 12 WAY PLUG GREY

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY A E SEAL ENH RET

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY C ENH RET GREEN

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY B E SEAL ENH RET

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY D ENH RET BROWN

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY D E SEAL ENH RET

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY C E SEAL ENH RET

TE Connectivity
Automotive Connectors DT PLUG ASM

TE Connectivity
Automotive Connectors DT PLUG ASM
Sign in to add projects and notes