Reference Only
1028-041-0205
Automotive Connectors 2P BSCKSHELL PLUG DTM*06-2S
Datasheet
1028-041-0205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $5.58 | |
| $0.92 | $9.20 | |
| $0.91 | $22.75 | |
| $0.90 | $45.00 | |
| $0.89 | $89.00 | |
| $0.86 | $1,462.00 | |
| $0.83 | $2,822.00 | |
| $0.82 | $6,150.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 2P DTMH PLUG ASMV KEY A

TE Connectivity
Automotive Connectors
Sign in to add projects and notes