Reference Only
1027-008-1200
Automotive Connectors SIDE MOUNTING BRACKET, METAL
Datasheet
1027-008-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $6.03 | |
| $1.98 | $19.80 | |
| $1.96 | $49.00 | |
| $1.93 | $96.50 | |
| $1.90 | $190.00 | |
| $1.87 | $9,350.00 | |
| $1.84 | $14,720.00 | |
| $1.81 | $72,400.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DTHD RECP ASM

TE Connectivity
Automotive Connectors DTHD RECP ASM
Sign in to add projects and notes