Reference Only
1027-003-1200
Automotive Connectors METAL CLIP/MOUNTING BRACKET
Datasheet
1027-003-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Pin (Male) | |
| Material | Stainless Steel | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | DT | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $6.03 | |
| $1.98 | $29.70 | |
| $1.96 | $49.00 | |
| $1.93 | $96.50 | |
| $1.90 | $190.00 | |
| $1.87 | $467.50 | |
| $1.84 | $920.00 | |
| $1.81 | $72,400.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT 3 WAY RECP SZ 16

TE Connectivity
Automotive Connectors DT 2 WAY RECP

TE Connectivity
Automotive Connectors DT 4 WAY RECP

TE Connectivity
Automotive Connectors DT RECP 12 WAY A KEY

TE Connectivity
Automotive Connectors 6WAY RECEPTACLE

TE Connectivity
Automotive Connectors DT 3 WAY RECP SZ 16

TE Connectivity
Automotive Connectors DT 3WAY RECEPTACLE

TE Connectivity
Automotive Connectors DT 3WAY RECEPTACLE J-1939
TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors DTM RECP ASM
Sign in to add projects and notes