Reference Only
1027-002-0800
Automotive Connectors
Datasheet
1027-002-0800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Clip | |
| Series | DT | |
| Packaging | Each | |
| Material | Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $21.20 | |
| $2.10 | $105.00 | |
| $2.08 | $208.00 | |
| $2.06 | $515.00 | |
| $2.04 | $1,020.00 | |
| $1.82 | $1,820.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors 8P DT RECP ASM KEY A, BUSSED RECPT
TE Connectivity
Automotive Connectors
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DT RECP ASM
TE Connectivity
Automotive Connectors
Sign in to add projects and notes