Reference Only
1027-001-0800
Automotive Connectors
Datasheet
1027-001-0800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Clip | |
| Color | Silver | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Stainless Steel | |
| Material | Stainless Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,980In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $21.20 | |
| $2.10 | $210.00 | |
| $2.06 | $515.00 | |
| $2.00 | $1,000.00 | |
| $1.93 | $1,930.00 | |
| $1.79 | $3,580.00 | |
| $1.77 | $7,080.00 | |
| $1.75 | $14,000.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT RECP 8 WAY A KEY

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors 8P DT RECP ASM KEY B, BLACK

TE Connectivity
Automotive Connectors 8P DT RECP ASM KEY A, BUSSED RECPT

TE Connectivity
Automotive Connectors DT RECP ASM
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors 8P RCPT, C Key Green

TE Connectivity
Automotive Connectors 8P RCPT, CEO1 MOD A Key, Grey

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 8P RCPT, CEO1 MOD B Key, Black
Sign in to add projects and notes