Reference Only
1011-263-0405
Automotive Connectors DT BACKSHELL 180 4way PLUG
Datasheet
1011-263-0405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 4 Position | |
| Color | Black | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Part # Aliases | ZPF000000000131546 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
5,467In Stock
31,980 expected on from 26-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $5.36 | |
| $1.32 | $13.20 | |
| $1.30 | $65.00 | |
| $1.27 | $1,270.00 | |
| $1.25 | $3,125.00 | |
| $1.23 | $4,920.00 | |
| $1.21 | $9,075.00 |
Need more?
My Notes
Sign into see notes.