Reference Only
1011-261-0305
Automotive Connectors DT BACKSHELL 180 3way recpt, DT04-3P
Datasheet
1011-261-0305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 3 Position | |
| Color | Black | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Part # Aliases | ZPF000000000131544 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
8,850In Stock
1,250 expected 07-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $5.85 | |
| $1.15 | $11.50 | |
| $1.13 | $28.25 | |
| $1.11 | $55.50 | |
| $1.08 | $108.00 | |
| $1.06 | $1,060.00 | |
| $1.04 | $2,600.00 |
Need more?
My Notes
Sign into see notes.