Reference Only
1011-256-0205
Automotive Connectors BKSHL, 2P, BLK, PLG,RA,SR,NW6/7.5/8.5/10
Datasheet
1011-256-0205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 2 Position | |
| Color | Black | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Part # Aliases | ZPF000000000131539 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
2,120In Stock
1,950 expected 07-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $10.80 | |
| $1.06 | $53.00 | |
| $1.03 | $103.00 | |
| $1.01 | $1,010.00 | |
| $0.99 | $2,475.00 | |
| $0.98 | $3,920.00 | |
| $0.96 | $7,200.00 |
Need more?
My Notes
Sign into see notes.