Reference Only
1011-249-1205
Automotive Connectors 180 DEG STRAIGHT BACKSHELL
Datasheet
1011-249-1205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131537 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
10,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $23.90 | |
| $2.35 | $470.00 | |
| $2.32 | $928.00 | |
| $2.29 | $1,374.00 | |
| $2.26 | $2,260.00 | |
| $2.22 | $5,550.00 | |
| $2.19 | $10,950.00 | |
| $2.16 | $16,200.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT RECP 12 WAY A KEY

TE Connectivity
Automotive Connectors DT 12 WAY REC BLK KEY ARGM

TE Connectivity
Automotive Connectors 12P DT RECP ASM, KEY B, EXT SHELL

TE Connectivity
Automotive Connectors 12P DT RECP ASM, KEY A, E SEAL

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 12P RCPT, C015 MOD C Key, Green

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 12P DT RECP ASM, KEY A, BLACK

TE Connectivity
Automotive Connectors 12P DT RECP ASM, KEY A, E SEAL, BLACK

TE Connectivity
Automotive Connectors 12P RCPT, CE15 MOD B Key, Black
Sign in to add projects and notes