Reference Only
1011-248-1205
Automotive Connectors DT BACKSHELL 90 12way plg, DT06-12S*
Datasheet
1011-248-1205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131536 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
6,510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $22.60 | |
| $2.24 | $112.00 | |
| $2.22 | $222.00 | |
| $2.19 | $503.70 | |
| $2.13 | $958.50 | |
| $2.11 | $1,434.80 | |
| $1.98 | $5,346.00 | |
| $1.96 | $14,994.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 12 WAY DT PLUG

TE Connectivity
Automotive Connectors SZ 16 DT 12 WAY PLUG

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY C

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY D

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY B E SEAL

TE Connectivity
Automotive Connectors 12P PLUG, C015 MOD C Key, Green

TE Connectivity
Automotive Connectors 12P PLUG, C015 MOD D Key, Brown

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY A E SEAL BLACK
Sign in to add projects and notes