Reference Only
1011-245-0805
Automotive Connectors 180 DEG STRAIGHT BACKSHELL
Datasheet
1011-245-0805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 8 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131533 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
7,980
On Order
7,980 expected on from 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $5.90 | |
| $2.92 | $29.20 | |
| $2.89 | $144.50 | |
| $2.86 | $286.00 | |
| $2.83 | $566.00 | |
| $2.81 | $843.00 | |
| $2.78 | $1,390.00 | |
| $2.67 | $13,617.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT RECP 8 WAY A KEY

TE Connectivity
Automotive Connectors 8P DT RECP ASM KEY B, BLACK

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 8P RCPT, CEO1 MOD A Key, Grey

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 8P RCPT, C Key Green

TE Connectivity
Automotive Connectors 8P RCPT, CEO1 MOD B Key, Black
TE Connectivity
Automotive Connectors 8P RCPT, C015 MOD C Key, Green

TE Connectivity
Automotive Connectors 8P RCPT, D Key Brown
TE Connectivity
Automotive Connectors DT RECP ASM
Sign in to add projects and notes