Reference Only
1011-243-0805
Automotive Connectors DT BACKSHELL 180 8way plug, DT06-08S*
Datasheet
1011-243-0805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 8 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
9,030
On Order
9,030 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $29.50 | |
| $2.92 | $87.60 | |
| $2.89 | $144.50 | |
| $2.82 | $282.00 | |
| $2.79 | $558.00 | |
| $2.61 | $913.50 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT PLUG 8 WAY A KEY

TE Connectivity
Automotive Connectors 8P PLUG, C015 MOD A Key, Grey

TE Connectivity
Automotive Connectors 8P DT PLUG ASM KEY B

TE Connectivity
Automotive Connectors 8P DT PLUG ASM KEY C

TE Connectivity
Automotive Connectors DT PLUG ASM

TE Connectivity
Automotive Connectors 8P DT PLUG ASM, BLK E SEAL, ENH SL RET.

TE Connectivity
Automotive Connectors 8P PLUG, D Key Brown

TE Connectivity
Automotive Connectors 8P PLUG, C015 MOD B Key, Black

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors PLG, 8P, BRN, N, SEAL RET, D
Sign in to add projects and notes