Reference Only
1011-239-0605
Automotive Connectors 180 DEG STRAIGHT BACKSHELL
Datasheet
1011-239-0605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131527 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
8,410In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $28.90 | |
| $2.85 | $142.50 | |
| $2.82 | $705.00 | |
| $2.78 | $1,112.00 | |
| $2.74 | $2,192.00 | |
| $2.70 | $3,240.00 | |
| $2.67 | $10,680.00 | |
| $2.63 | $105,200.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG DT 6 WAY

TE Connectivity
Automotive Connectors 6 WAY DT BLACK PLUG
Sign in to add projects and notes