Reference Only
1011-237-0405
Automotive Connectors
Datasheet
1011-237-0405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131525 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
18,610In Stock
40,000 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $13.90 | |
| $1.36 | $68.00 | |
| $1.34 | $134.00 | |
| $1.32 | $330.00 | |
| $1.29 | $1,290.00 | |
| $1.26 | $3,150.00 | |
| $1.24 | $4,960.00 | |
| $1.22 | $9,150.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT 4 WAY RECP

TE Connectivity
Automotive Connectors 4P DT RECP ASM E SEAL

TE Connectivity
Automotive Connectors DT RECP ASM
Sign in to add projects and notes