Reference Only
1011-236-0405
Automotive Connectors
Datasheet
1011-236-0405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Material | Plastic | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131524 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
1,500
On Order
1,500 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.90 | $29.00 | |
| $2.85 | $142.50 | |
| $2.75 | $687.50 | |
| $2.62 | $1,310.00 | |
| $2.42 | $2,420.00 | |
| $2.37 | $5,925.00 | |
| $2.33 | $11,650.00 | |
| $2.30 | $17,250.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG DT 4 WAY

TE Connectivity
Automotive Connectors 4 WAY DTM BLACK PLUG

TE Connectivity
Automotive Connectors PLUG, DT, 4 WAY REDUCED DIA.

TE Connectivity
Automotive Connectors 4P DT PLUG ASM BLACK
Sign in to add projects and notes