Reference Only
1011-235-0405
Automotive Connectors 180 DEG STRAIGHT BACKSHELL
Datasheet
1011-235-0405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131523 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
8,320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $13.80 | |
| $1.36 | $68.00 | |
| $1.35 | $135.00 | |
| $1.34 | $335.00 | |
| $1.32 | $660.00 | |
| $1.31 | $1,310.00 | |
| $1.30 | $5,200.00 | |
| $1.29 | $51,600.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG DT 4 WAY

TE Connectivity
Automotive Connectors 4P DT PLUG ASM BLACK

TE Connectivity
Automotive Connectors PLUG, DT, 4 WAY REDUCED DIA.

TE Connectivity
Automotive Connectors 4 WAY DTM BLACK PLUG
Sign in to add projects and notes