Reference Only
1011-233-0305
Automotive Connectors DT BACKSHELL 180 3way recpt, DT04-3P
Datasheet
1011-233-0305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 3 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131521 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
9,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $27.75 | |
| $1.10 | $55.00 | |
| $1.09 | $109.00 | |
| $1.08 | $162.00 | |
| $1.07 | $267.50 | |
| $1.06 | $530.00 | |
| $1.04 | $936.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT 3 WAY RECP SZ 16

TE Connectivity
Automotive Connectors DT 3 WAY RECP SZ 16

TE Connectivity
Automotive Connectors 3P DT RECP ASM, E SEAL, BLACK

TE Connectivity
Automotive Connectors 3P DT RECP ASM, E SEAL
Sign in to add projects and notes