Reference Only
1011-232-0305
Automotive Connectors
Datasheet
1011-232-0305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 3 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $22.10 | |
| $2.18 | $109.00 | |
| $2.15 | $537.50 | |
| $2.12 | $1,060.00 | |
| $2.09 | $2,090.00 | |
| $2.06 | $5,150.00 | |
| $2.03 | $10,150.00 | |
| $2.00 | $15,000.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 3WAY PLUG GRAY

TE Connectivity
Automotive Connectors 3P DT PLG ASM E SEAL ENH SEAL RET

TE Connectivity
Automotive Connectors 3 WAY DT BLACK PLUG

TE Connectivity
Automotive Connectors DT PLUG 3 WAY BLACK

TE Connectivity
Automotive Connectors 3P DT PLUG ASM, E SEAL

TE Connectivity
Automotive Connectors 3P PLUG, CE02 MOD Black
Sign in to add projects and notes