Reference Only
1011-231-0305
Automotive Connectors 180 DEG STRAIGHT BACKSHELL
Datasheet
1011-231-0305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 3 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000137959 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
5,360In Stock
8,330 expected on from 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $26.20 | |
| $1.28 | $128.00 | |
| $1.26 | $630.00 | |
| $1.24 | $1,240.00 | |
| $1.22 | $3,050.00 | |
| $1.19 | $4,760.00 | |
| $1.17 | $8,775.00 | |
| $1.15 | $46,000.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 3WAY PLUG GRAY

TE Connectivity
Automotive Connectors 3 WAY DT BLACK PLUG

TE Connectivity
Automotive Connectors DT PLUG 3 WAY BLACK

TE Connectivity
Automotive Connectors 3P DT PLG ASM E SEAL ENH SEAL RET

TE Connectivity
Automotive Connectors 3P DT PLUG ASM, E SEAL

TE Connectivity
Automotive Connectors 3P PLUG, CE02 MOD Black
Sign in to add projects and notes