Reference Only
1011-229-0205
Automotive Connectors 180 DEG STRAIGHT BACKSHELL
Datasheet
1011-229-0205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 2 Position | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131517 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
10,028In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $5.16 | |
| $0.84 | $8.40 | |
| $0.82 | $41.00 | |
| $0.80 | $80.00 | |
| $0.78 | $780.00 | |
| $0.77 | $3,080.00 | |
| $0.75 | $6,000.00 | |
| $0.732 | $29,280.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 2P DT RECP ASM BLACK

TE Connectivity
Automotive Connectors DT 2 WAY RECP

TE Connectivity
Automotive Connectors 2P DT RECP ASM, E SEAL, BLACK

TE Connectivity
Automotive Connectors 2P DT RECP ASM E SEAL
Sign in to add projects and notes