Reference Only
1011-228-0205
Automotive Connectors
Datasheet
1011-228-0205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 2 Position | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131516 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
39,925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $26.25 | |
| $1.04 | $260.00 | |
| $1.03 | $515.00 | |
| $0.95 | $950.00 | |
| $0.94 | $1,880.00 | |
| $0.93 | $3,720.00 | |
| $0.92 | $7,360.00 | |
| $0.91 | $36,400.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLG, 2P, GRY, N

TE Connectivity
Automotive Connectors DT PLUG 2 WAY ENH SEAL RETENT

TE Connectivity
Automotive Connectors 2 WAY DT PLUG

TE Connectivity
Automotive Connectors 2P DT PLUG ASM E SEAL
Sign in to add projects and notes