Reference Only
1011-227-0205
Automotive Connectors 180 DEG STRAIGHT BACKSHELL
Datasheet
1011-227-0205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 2 Position | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131515 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
84,975In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $21.00 | |
| $0.82 | $41.00 | |
| $0.80 | $80.00 | |
| $0.78 | $195.00 | |
| $0.75 | $375.00 | |
| $0.716 | $716.00 | |
| $0.691 | $2,764.00 | |
| $0.683 | $5,464.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT PLUG 2 WAY ENH SEAL RETENT

TE Connectivity
Automotive Connectors PLG, 2P, GRY, N

TE Connectivity
Automotive Connectors 2P DT PLUG ASM E SEAL

TE Connectivity
Automotive Connectors 2 WAY DT PLUG
Sign in to add projects and notes