Reference Only
1011-027-0805
Automotive Connectors
Datasheet
1011-027-0805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Plastic | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,050In Stock
6,000 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $19.50 | |
| $0.78 | $39.00 | |
| $0.77 | $77.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT RECP 8 WAY A KEY

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors 8P DT RECP ASM KEY B, BLACK

TE Connectivity
Automotive Connectors 8P DT RECP ASM KEY A, BUSSED RECPT

TE Connectivity
Automotive Connectors 8P RCPT, CEO1 MOD A Key, Grey

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 8P RCPT, C Key Green
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 8P RCPT, CEO1 MOD B Key, Black
Sign in to add projects and notes