Reference Only
1011-026-0205
Automotive Connectors ATTACHMENT CLIP GREY
Datasheet
1011-026-0205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
221,358In Stock
91,056 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.704 | $5.63 | |
| $0.696 | $6.96 | |
| $0.688 | $17.20 | |
| $0.68 | $680.00 | |
| $0.672 | $1,680.00 | |
| $0.658 | $3,290.00 | |
| $0.644 | $25,760.00 | |
| $0.636 | $50,880.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 6WAY RECEPTACLE

TE Connectivity
Automotive Connectors DT 3 WAY RECP SZ 16

TE Connectivity
Automotive Connectors DT 2 WAY RECP

TE Connectivity
Automotive Connectors DT 3WAY RECEPTACLE

TE Connectivity
Automotive Connectors DT 3WAY RECEPTACLE J-1939

TE Connectivity
Automotive Connectors DT 3 WAY RECP SZ 16

TE Connectivity
Automotive Connectors DT 4 WAY RECP

TE Connectivity
Automotive Connectors DT RECP 12 WAY A KEY
TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors DTM RECP ASM
Sign in to add projects and notes