Reference Only
1010-033-0206
Automotive Connectors
Datasheet
1010-033-0206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Seal | |
| Number of Positions | 2 Position | |
| Color | Red (Red-Orange) | |
| Series | DTM | |
| Packaging | Each | |
| Material | Silicone Rubber | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25,000 / Multiples: 25,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.332 | $8,300.00 | |
| $0.328 | $32,800.00 | |
| $0.325 | $81,250.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 12P SZ 20 DTM PLUG

TE Connectivity
Automotive Connectors 12P SZ 20 DTM PLUG
Sign in to add projects and notes