Reference Only
0528-007-6005
Automotive Connectors
Datasheet
0528-007-6005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 60 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DRC | |
| Packaging | Each | |
| Flammability Rating | UL 94HB | |
| Height | 36.78 mm | |
| Housing Material | Silicone Rubber | |
| IP Rating | IP68 | |
| Length | 36.45mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 68.58 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
47
On Order
47 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.67 | $272.16 | |
| $5.10 | $2,448.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 60P PLUG ASM

TE Connectivity
Automotive Connectors 60P PLUG ASM

TE Connectivity
Automotive Connectors 60P PLUG ASM

TE Connectivity
Automotive Connectors 60P PLUG ASM
Sign in to add projects and notes