Reference Only
0528-004-3805
Automotive Connectors
Datasheet
0528-004-3805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 38 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Series | DRC | |
| Packaging | Each | |
| Height | 32.36 mm | |
| Housing Material | Silicone Rubber | |
| Ingress Protection | IP68 | |
| Length | 36.45mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 68.58 mm | |
| Part # Aliases | ZPF000000000131511 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.78 | $7.56 | |
| $3.15 | $31.50 | |
| $3.12 | $78.00 | |
| $2.92 | $438.00 | |
| $2.89 | $867.00 | |
| $2.14 | $1,284.00 | |
| $2.11 | $2,215.50 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 38P PLUG ASM

TE Connectivity
Automotive Connectors 38P PLUG ASM
My Notes
Sign into see notes.