Reference Only
0528-001-5005
Automotive Connectors 90 DEG. BACKSHELL 50P PLUG
Datasheet
0528-001-5005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 50 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DRC | |
| Packaging | Each | |
| Flammability Rating | UL 94HB | |
| Height | 36.78 mm | |
| Housing Material | Silicone Rubber | |
| IP Rating | IP68 | |
| Length | 36.45mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 68.58 mm | |
| Part # Aliases | 0528-001-5005-LS 0528-001-5005-LD 0528-001-5005-E 0528-001-5005-L 0528-001-5005-AS ZPF000000000131513 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,540
On Order
1,540 expected 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.49 | $17.45 | |
| $3.44 | $34.40 | |
| $3.40 | $85.00 | |
| $3.35 | $167.50 | |
| $3.31 | $331.00 | |
| $3.27 | $817.50 | |
| $3.23 | $1,615.00 | |
| $3.18 | $3,180.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM
TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM
Sign in to add projects and notes