Reference Only
0462-209-16141
Automotive Connectors CON SOCKET, SZ 16 14 AWG, Ni PLATING
Datasheet
0462-209-16141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket | |
| Current Rating | 13 A | |
| Material | Nickel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Part # Aliases | $0462-209-16141 0462-209-16141-AS ZPF000000000131887 0462-209-16141-MS 2203599-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) - Pb-Alloy in Copper |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
933,792In Stock
655,326 expected on from 06-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.459 | $5.04 | |
| $0.453 | $45.30 | |
| $0.448 | $67.20 | |
| $0.442 | $110.50 | |
| $0.437 | $218.50 | |
| $0.431 | $431.00 | |
| $0.426 | $1,065.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools TOOL HAND CRIMP SZ 12-20 AWG

Crimpers / Crimping Tools SDE HDT-1561-NG DEUTSCH 16-20AWG ASSY

Crimpers / Crimping Tools CRIMP TOOL MISC TOOL
My Notes
Sign into see notes.