Reference Only
0462-201-20141
Automotive Connectors SZ 20 CONTACT SOCKET
Datasheet
0462-201-20141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 20 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Current Rating | 7.5 A | |
| Material | Nickel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 20 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000133672 0462-201-20141-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) - Pb-Alloy in Copper |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
172,342
On Order
172,342 expected on from 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.535 | $5.35 | |
| $0.53 | $13.25 | |
| $0.516 | $516.00 | |
| $0.511 | $1,277.50 | |
| $0.506 | $2,530.00 | |
| $0.501 | $3,757.50 | |
| $0.496 | $7,440.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors 12P DTM PLUG ASM KEY D

TE Connectivity
Automotive Connectors 50P PLUG ASM

TE Connectivity
Automotive Connectors 60P PLUG ASM

TE Connectivity
Automotive Connectors 40P PLUG ASM

TE Connectivity
Automotive Connectors 2P DTM PLUG ASM HIGH TEMP, BLACK

TE Connectivity
Automotive Connectors 60P PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors 50P PLUG ASM
Sign in to add projects and notes