Reference Only
0462-201-1631
Automotive Connectors SZ 16 CONTACT SOCKET
Datasheet
0462-201-1631 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 20 AWG to 16 AWG | |
| Part # Aliases | 0462-201-1631-MS $0462-201-1631 5-1899776-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
24,972In Stock
1,240,592 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $5.50 |
Need more?
Associated Parts
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 3P DT PLUG E SEAL ENH RET, SHNK BT ADT

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY C ENH RET GREEN

TE Connectivity
Automotive Connectors 3P DT PLG ASM E SEAL ENH RET, END CAP

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 4P DT PLUG ASM BLACK

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY A E SEAL END CAP

TE Connectivity
Automotive Connectors PLUG ASM
Sign in to add projects and notes