Reference Only
0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
Datasheet
0462-201-16141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Material | Nickel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 20 AWG to 16 AWG | |
| Part # Aliases | 2203598-1 $0462-201-16141 11811 ZPF000000000133620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) - Pb-Alloy in Copper |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $5.52 | |
| $0.91 | $91.00 | |
| $0.90 | $225.00 | |
| $0.89 | $445.00 | |
| $0.88 | $880.00 | |
| $0.87 | $2,175.00 | |
| $0.86 | $4,300.00 | |
| $0.85 | $12,750.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DRB PLUG ASM

TE Connectivity
Automotive Connectors DT PLUG ASM

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 2P DT PLUG, E SEAL SHRNK BT ADAPTER
TE Connectivity
Automotive Connectors DT PLUG ASM

TE Connectivity
Automotive Connectors 4P DT PLUG ENH SEAL, SHNK BT ADPT, BLK

TE Connectivity
Automotive Connectors RECP HDP20 24 SHELL 21 WAY

TE Connectivity
Automotive Connectors PLUG ASM
TE Connectivity
Automotive Connectors PLUG ASM
Sign in to add projects and notes