Reference Only

0462-005-20141

Automotive Connectors CON SOCKET, SZ 20 16-18AWG, Ni PLATING

Manufacturer:

Mfr Part:
0462-005-20141

TTI Part:
0462-005-20141

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
Sealed / UnsealedSealed
PackagingBulk
Contact GenderSocket (Female)
Contact TypeSocket
Current Rating7.5 A
MaterialNickel
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range16 AWG to 18 AWG
Part # AliasesZPF000000000167815

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

167,574In Stock

214,587 expected on  from 08-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.91$5.73
$1.88$47.00
$1.85$92.50
$1.82$182.00
$1.79$447.50
$1.76$880.00
$1.74$1,740.00
Need more?

My Notes

Sign into see notes.