Reference Only
0460-220-1231
Automotive Connectors SZ 12 CONTACT PIN
Datasheet
0460-220-1231 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 25 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 14 AWG to 12 AWG | |
| Part # Aliases | 0460-220-1231-AS ZPF000000000131864 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
21,750In Stock
48,900 expected on from 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $33.00 | |
| $1.29 | $64.50 | |
| $1.27 | $127.00 | |
| $1.25 | $1,250.00 | |
| $1.23 | $3,075.00 | |
| $1.20 | $6,000.00 | |
| $1.18 | $8,850.00 | |
| $1.16 | $29,000.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors REC, 19P, BLK, E, 12/16, P

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors DTHD RECP ASM

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors PLUG HDP20 24 SHELL 21 WAY

TE Connectivity
Automotive Connectors DTP RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM
Sign in to add projects and notes