Reference Only
0460-204-12141
Automotive Connectors SZ 12 CONTACT PIN
Datasheet
0460-204-12141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 25 A | |
| Material | Nickel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 14 AWG to 12 AWG | |
| Part # Aliases | $0460-204-12141 ZPF000000000133670 0460-204-12141-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
126,680In Stock
466,391 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.495 | $9.90 | |
| $0.489 | $244.50 | |
| $0.483 | $483.00 | |
| $0.478 | $1,195.00 | |
| $0.472 | $2,360.00 | |
| $0.466 | $4,660.00 | |
| $0.461 | $6,915.00 | |
| $0.455 | $11,375.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors REC, 19P, BLK, E, 12/16, P

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors DTHD RECP ASM
Sign in to add projects and notes