Reference Only
0460-204-08141
Automotive Connectors SZ 8 CONTACT PIN
Datasheet
0460-204-08141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 60 A | |
| Material | Nickel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 10 AWG to 8 AWG | |
| Part # Aliases | 0460-204-08141-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
23,650In Stock
58,910 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.63 | $26.30 | |
| $2.60 | $78.00 | |
| $2.57 | $128.50 | |
| $2.55 | $255.00 | |
| $2.52 | $630.00 | |
| $2.50 | $1,250.00 | |
| $2.47 | $1,976.00 | |
| $2.45 | $7,840.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 102P DRB RECP ASM KEY A, WIRE ROUTER

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors REC, 18P, BLK, E, 8/12/16, P

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM
Sign in to add projects and notes