Reference Only
0460-204-0490
Automotive Connectors SZ 4 CONTACT PIN
Datasheet
0460-204-0490 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Max | 6 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 100 A | |
| Material | Nickel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Part # Aliases | 0460-204-0490-AS ZPF000000000131861 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
2,525
On Order
2,525 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.96 | $29.80 | |
| $5.89 | $589.00 | |
| $5.82 | $2,910.00 | |
| $5.75 | $5,750.00 | |
| $5.69 | $14,225.00 | |
| $5.62 | $28,100.00 | |
| $5.55 | $55,500.00 | |
| $5.49 | $137,250.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors 102P DRB RECP ASM KEY A, WIRE ROUTER

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM
Sign in to add projects and notes