Reference Only
0460-202-2031
Automotive Connectors SZ 20 CONTACT PIN
Datasheet
0460-202-2031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 20 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 7.5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 20 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000131881 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
231,950In Stock
4,500 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.658 | $32.90 | |
| $0.65 | $65.00 | |
| $0.643 | $160.75 | |
| $0.636 | $318.00 | |
| $0.628 | $628.00 | |
| $0.609 | $1,522.50 | |
| $0.602 | $3,010.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DTM RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors 20M RECP ASM

TE Connectivity
Automotive Connectors 2P DTM RECP ASM HIGH TEMP, BLACK
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM
Sign in to add projects and notes