Reference Only
0460-202-20141
Automotive Connectors DT CONT SZ 20 AWG PIN
Datasheet
0460-202-20141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Application | Wire to Wire | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Contact Type | Pin | |
| Current Rating | 7.5 A | |
| Gender | Pin (Male) | |
| Material | Nickel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Series | Common Contact | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 20 AWG to 20 AWG | |
| Part # Aliases | $0460-202-20141 0460-202-20141-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) - Pb-Alloy in Copper |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
258,350In Stock
984,910 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $42.00 | |
| $0.82 | $82.00 | |
| $0.80 | $400.00 | |
| $0.79 | $592.50 | |
| $0.79 | $790.00 | |
| $0.78 | $1,170.00 | |
| $0.77 | $1,925.00 | |
| $0.76 | $3,800.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DTM RECP ASM
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM
TE Connectivity
Automotive Connectors DRB RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors 20M RECP ASM

TE Connectivity
Automotive Connectors 2P DTM RECP ASM HIGH TEMP, BLACK
Sign in to add projects and notes