Reference Only
0460-202-1631
Automotive Connectors DT CON PIN #16 16-20 AWG
Datasheet
0460-202-1631 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Common Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Contact | |
| Wire Gauge Range | 20 AWG to 16 AWG | |
| Part # Aliases | 0460-202-1631-MS ZPF000000000133619 0460-202-1631-AS $0460-202-1631 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
710,332
On Order
710,332 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $5.34 | |
| $0.88 | $44.00 | |
| $0.86 | $86.00 | |
| $0.84 | $210.00 | |
| $0.82 | $410.00 | |
| $0.80 | $1,200.00 | |
| $0.78 | $1,950.00 | |
| $0.77 | $5,775.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 12P DT RECP ASM, KEY A, E SEAL
TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors RECP ASM
Sign in to add projects and notes