Reference Only
0413-217-1605
Automotive Connectors DT SEAL PLUG
Datasheet
0413-217-1605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Color | White | |
| Packaging | Each | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | ZPF000000000131735 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
84,960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.34 | $5.10 | |
| $0.336 | $8.40 | |
| $0.331 | $33.10 | |
| $0.327 | $81.75 | |
| $0.316 | $316.00 | |
| $0.312 | $468.00 | |
| $0.30 | $1,200.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT PLUG ASM
My Notes
Sign into see notes.