Reference Only
0411-336-1605
Automotive Connectors SZ 16 PROBE TOOL EXTRACTION
Datasheet
0411-336-1605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Blue (Dark Blue) | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Removal Tool | |
| Part # Aliases | ZPF000000000131745 2844028-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $11.25 | |
| $2.22 | $111.00 | |
| $1.98 | $495.00 | |
| $1.93 | $965.00 | |
| $1.90 | $1,900.00 | |
| $1.73 | $3,460.00 | |
| $1.65 | $6,600.00 | |
| $1.59 | $15,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Automotive Connectors HDP20 24 SHELL 21 WAY SKT PLUG
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM
TE Connectivity
Automotive Connectors SZ16 BLACK PLUG CONN

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors 31 Position Wire-to-Panel Automotive Housing for Female Terminals
Sign in to add projects and notes