Reference Only

VCUW064E-330MS5

Power Inductors - SMD

Manufacturer:

Mfr Part:
VCUW064E-330MS5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryPower Inductors - SMD
TypePower Choke Coil
Package / Case6.95 mm x 6.6 mm x 4.3 mm
Inductance33 uH
Tolerance20 %
Maximum DC Current2.4 A
Maximum DC Resistance145.2 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length6.95 mm
Width6.6 mm
Height4.3 mm
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?