Reference Only
M55339/13-00492
RF Adapters - In Series ADAPTER, BNC BULKHEAD JACK-JACK
Datasheet
M55339/13-00492 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Body Style | Adapter | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | M55339/13-00492 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
231In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.80 | $60.80 | |
| $48.64 | $486.40 | |
| $46.93 | $938.60 | |
| $45.80 | $2,290.00 | |
| $45.34 | $4,534.00 |
Need more?
Sign in to add projects and notes