Reference Only
M55339/04-00030
RF Connectors / Coaxial Connectors ADAPTER, N BULKHEAD JACK-JACK
Datasheet
M55339/04-00030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Packaging | Each | |
| Body Style | Adapter | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Part # Aliases | M55339/04-00030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
902
On Order
902 expected on from 13-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.48 | $66.48 | |
| $53.18 | $531.80 | |
| $51.32 | $1,026.40 |
Need more?
Sign in to add projects and notes