Reference Only

HTEH20161T-1R0MSR

Power Inductors - SMD

Manufacturer:

Mfr Part:
HTEH20161T-1R0MSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryPower Inductors - SMD
TypePower Choke Coil
Package / Case2 mm x 1.6 mm x 1 mm
Inductance1 uH
Tolerance20 %
Maximum DC Current4.3 A
Maximum DC Resistance36 mOhms
Saturation Current4.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.6 mm
Height1 mm
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?