
GTB019FUG09R-V E1
Blowers & Centrifugal Fans
Datasheet
GTB019FUG09R-V E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Airflow | 997 CMH | |
| Bearing Type | Ball | |
| Current Type | EC | |
| Depth | 70 mm | |
| Height | 190 mm | |
| Housing Material | Plastic / Aluminum | |
| IP Rating | IP54 | |
| Operating Supply Voltage | 230 VAC | |
| Power Rating | 185 W | |
| Product Type | Blowers | |
| Speed | 4150 RPM | |
| Subcategory | Fans, Blowers & Accessories | |
| Termination Style | Wire Leads - 7 | |
| Width | 587 CFM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?