Reference Only
DVP14SS211R
Programmable Logic Controllers - PLCs
Datasheet
DVP14SS211R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Standard Slim | |
| Number of Inputs | 8 Input | |
| Number of Outputs | 6 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 28.8 VDC | |
| Supply Voltage - Min | 20.4 VDC | |
| Input Type | Sink / Source | |
| Output Type | Relay | |
| Interface Type | RS-232, RS-485 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Size | 90 mm x 60 mm x 25.2 mm | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?