Reference Only

7928000K001-803-C

RF Adapters - In Series 2.92mm FEMALE To 2.92mm FEMALE

Manufacturer:

Mfr Part:
7928000K001-803-C

TTI Part:
7928000K001-803-C

EDA / CAD Models

Alternate Part Number

SF1590-6000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Adapters - In Series
Side 1 GenderFemale
Side 2 GenderFemale
Maximum Frequency40 GHz
Contact PlatingGold
Body MaterialStainless Steel
PackagingEach
Contact MaterialCopper
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF Series2.92 mm
Side 2 RF Series2.92 mm
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes